Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P07
Newark Part No.15B8812
Product RangeTeSys Deca Manual Motor Starter
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.300 |
| 5+ | $207.190 |
| 10+ | $197.490 |
| 25+ | $187.800 |
Price for:Each
Minimum: 1
Multiple: 1
$219.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2P07
Newark Part No.15B8812
Product RangeTeSys Deca Manual Motor Starter
Technical Datasheet
Product RangeTeSys Deca Manual Motor Starter
Current Rating2.5A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail, Panel
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GV2P07 is a 3-pole Thermal Magnetic Circuit Breaker with screw clamp terminals. The TeSys GV2 series rotary knob control circuit breaker features manual and local control, when the motor circuit-breaker is used on its own, automatic and remote control when combined with a contactors, no live parts are accessible to direct finger contact.
- AC Network type
- 33.5A Magnetic tripping current
- 2.5W Power dissipation per pole
- 100000 cycles Mechanical durability
- 100000 cycles for AC-3 at 440V Electrical durability
- 1.7Nm Tightening torque
- IP20 Protection rating
- -20 to 60°C Ambient air temperature range for operation
Applications
Motor Drive & Control
Technical Specifications
Product Range
TeSys Deca Manual Motor Starter
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (15-Jan-2018)
Current Rating
2.5A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail, Panel
Alternatives for GV2P07
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability