Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212WD11N4
Newark Part No.52T3455
Product RangeAltivar 212 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,178.040 |
| 3+ | $2,098.840 |
| 5+ | $1,887.630 |
| 10+ | $1,848.030 |
| 25+ | $1,742.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2,178.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212WD11N4
Newark Part No.52T3455
Product RangeAltivar 212 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating11kW
Output Current Max22.5A
Supply Frequency50Hz / 60Hz
IP RatingIP55
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212 Series
SVHCTo Be Advised
Product Overview
The Altivar 212 is a variable speed drive for 3-phase asynchronous motor. It is specifically intended for the most commonly encountered fluid management applications in tertiary sector buildings (HVAC): heating, ventilation, air conditioning and pumping. Due to its eco-energy based design, energy savings of up to 70% can be achieved compared to a traditional control system.
Technical Specifications
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
22.5A
IP Rating
IP55
Supply Voltage Max
480VAC
SVHC
To Be Advised
No. of Phases
Three Phase
Power Rating
11kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar 212 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate