Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU75N4
Newark Part No.52T3452
Product RangeAltivar 212 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,412.710 |
| 3+ | $1,330.570 |
| 5+ | $1,215.590 |
| 10+ | $1,174.520 |
| 25+ | $1,092.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,412.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HU75N4
Newark Part No.52T3452
Product RangeAltivar 212 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Asynchronous Motors
Power Rating7.5kW
Output Current Max16A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeAltivar 212 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Control / Drive Type
Variable Speed Drive
Compatible Motor Type
Induction / Asynchronous Motors
Output Current Max
16A
IP Rating
IP21
Supply Voltage Max
480VAC
SVHC
No SVHC (15-Jan-2018)
No. of Phases
Three Phase
Power Rating
7.5kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
Altivar 212 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
