Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD11M3X
Newark Part No.52T3427
Product RangeAltivar 212 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,823.450 |
| 3+ | $1,757.140 |
| 5+ | $1,580.330 |
| 10+ | $1,547.170 |
| 25+ | $1,458.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,823.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoATV212HD11M3X
Newark Part No.52T3427
Product RangeAltivar 212 Series
Technical Datasheet
Control / Drive TypeVariable Speed Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating11kW
Output Current Max46.2A
Supply Frequency50Hz / 60Hz
IP RatingIP21
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeAltivar 212 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Speed Drive
No. of Phases
Three Phase
Output Current Max
46.2A
IP Rating
IP21
Supply Voltage Max
240VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
11kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
Altivar 212 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate