Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No990XCP98000
Newark Part No.47R4808
Your Part Number
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No990XCP98000
Newark Part No.47R4808
Technical Datasheet
Battery Voltage3V
Battery TechnologyLithium
Battery Capacity1.2Ah
Battery Size Code-
External Diameter-
External Height-
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight0.12lb
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 990XCP98000 is a 3VDC Lithium Backup Battery with 1.2Ah capacity.
- Suitable for CPU
Applications
Industrial
Technical Specifications
Battery Voltage
3V
Battery Capacity
1.2Ah
External Diameter
-
Battery Terminals
Connector
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (15-Jan-2018)
Battery Technology
Lithium
Battery Size Code
-
External Height
-
Pack Quantity
1
External Depth
-
Weight
0.12lb
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ