Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYSS1
Newark Part No.17B024
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.79 |
| 5+ | $280.39 |
| 10+ | $267.28 |
| 25+ | $254.16 |
| 50+ | $229.56 |
Price for:Each
Minimum: 1
Multiple: 1
$296.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KYSS1
Newark Part No.17B024
Technical Datasheet
Enclosure MaterialSteel
No. of Switch Holes1Holes
Cutout Diameter30mm
Cover / Base ColorGray
External Height - Metric113mm
External Width - Metric92mm
IP RatingIP66
External Depth - Metric106mm
NEMA RatingNEMA 1, 3, 4, 4X, 12
External Height - Imperial4.5"
External Width - Imperial3.62"
External Depth - Imperial4.17"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Enclosure Material
Steel
Cutout Diameter
30mm
External Height - Metric
113mm
IP Rating
IP66
NEMA Rating
NEMA 1, 3, 4, 4X, 12
External Width - Imperial
3.62"
Product Range
-
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
92mm
External Depth - Metric
106mm
External Height - Imperial
4.5"
External Depth - Imperial
4.17"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability