Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS53B
Newark Part No.17C9710
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.330 |
| 5+ | $96.130 |
| 10+ | $85.280 |
| 25+ | $78.040 |
| 50+ | $74.420 |
| 100+ | $70.810 |
Price for:Each
Minimum: 1
Multiple: 1
$102.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KS53B
Newark Part No.17C9710
Product RangeHarmony 9001K Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max600V
Product RangeHarmony 9001K Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KS53B is a 3-position Selector Switch with chromium-plated metal bezel and spring return (from both sides to center) non-illuminated round head operator. This type K switch features black standard knob, screw clamp terminals, cam C type switch action, water-tight, dust-tight and oil-tight (indoor/outdoor) enclosure. It supports panel mounting.
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
-
Contact Voltage AC Max
600V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
-
Contact Current AC Max
-
Product Range
Harmony 9001K Series
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 9001KS53B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
