Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR4RH13
Newark Part No.50F4640
Product RangeHarmony 9001K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.490 |
| 5+ | $132.920 |
| 10+ | $117.910 |
| 25+ | $107.910 |
| 50+ | $102.910 |
| 100+ | $97.900 |
Price for:Each
Minimum: 1
Multiple: 1
$141.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KR4RH13
Newark Part No.50F4640
Product RangeHarmony 9001K Series
Technical Datasheet
Panel Cutout Diameter30mm
Product RangeHarmony 9001K Series
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
Contact ConfigurationSPDT
Contact Current Max6A
Switch OperationMomentary
Pushbutton Actuator StyleMushroom
Actuator / Cap ColourRed
Contact Current AC Max10A
Contact Voltage VAC600V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Panel Cutout Diameter
30mm
Contact Voltage AC Nom
600V
Contact Configuration
SPDT
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
600V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony 9001K Series
Contact Voltage DC Nom
600V
Contact Current Max
6A
Pushbutton Actuator Style
Mushroom
Contact Current AC Max
10A
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
