Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.040 |
| 5+ | $105.350 |
| 10+ | $96.580 |
| 25+ | $90.540 |
| 50+ | $79.570 |
| 100+ | $76.270 |
| 250+ | $74.630 |
Price for:Each
Minimum: 1
Multiple: 1
$113.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KM38
Newark Part No.16F4060
Technical Datasheet
Lamp Base Type-
Mounting Hole Dia30mm
Current Rating-
Supply Voltage-
Lens Shape-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 9001KM38 is a 30mm Light Block/Module Resistor for use with Harmony 9001K and Harmony 9001SK pushbuttons.
Applications
Industrial
Technical Specifications
Lamp Base Type
-
Current Rating
-
Lens Shape
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
30mm
Supply Voltage
-
Product Range
-
Alternatives for 9001KM38
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
