Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K35H2
Newark Part No.17B218
Product RangeHarmony 9001K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.350 |
| 5+ | $474.600 |
| 10+ | $452.390 |
| 25+ | $430.190 |
| 50+ | $388.560 |
Price for:Each
Minimum: 1
Multiple: 1
$502.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001K35H2
Newark Part No.17B218
Product RangeHarmony 9001K Series
Technical Datasheet
For Use With30mm Control and Signaling Units
IP / NEMA Rating-
Product RangeHarmony 9001K Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
For Use With
30mm Control and Signaling Units
Product Range
Harmony 9001K Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate