Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No172JNN21032
Newark Part No.22C8567
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No172JNN21032
Newark Part No.22C8567
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 172JNN21032 is a 1-port Serial I/O Link Option Adaptor for use with Modicon Schneider Momentum Processors. The option adaptor with 1 connector D-shell 9 pins for Modbus Plus connection, 1 LED communication local signalling and supply via I/O base.
- 5VDC Rated supply voltage
- 2/3AA Battery with 5-year lifespan
- Supports RS232 or RS485 serial link selectable communication port
- Lexan material
- 700mA, 12VDC Current consumption
- Standard module format
- IP20 (IEC529) Protection rating
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate