Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS00100
Newark Part No.18C2478
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.610 |
| 5+ | $87.250 |
| 10+ | $79.980 |
| 25+ | $74.980 |
Price for:Each
Minimum: 1
Multiple: 1
$93.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No170XTS00100
Newark Part No.18C2478
Technical Datasheet
Pitch Spacing-
No. of Positions-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pitch Spacing
-
Conductor Area CSA
-
Rated Current
-
Product Range
-
No. of Positions
-
Wire Connection Method
Screw
Rated Voltage
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for 170XTS00100
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate