| Quantity | Price |
|---|---|
| 1+ | $1,872.230 |
Product Information
Product Overview
The 170ANR12090 is an analogue Discrete I/O Base used in Modicon Momentum automation platform modular in design. The communication adapters and processor adapters are designed to work as functional modules when they are snapped onto a Modicon Momentum I/O base. This I/O base requires that some type of Modicon Momentum adapter be attached before it can be functional. I/O bases fit into compact standard housings that can be mounted on a DIN rail or on panels in a cabinet. It read information from field sensing devices and control discrete and analogue field actuating devices. Terminal blocks and bus bars are available for use with the bases so that this base can be used to support 2, 3 and 4-wire field devices. I/O field devices and the power supply to the module are connected via three 18-pin terminal blocks and an optional 1, 2 or 3-row busbar. This I/O base supports the rest of the control system.
- Internal interface connector for the communication module or processor module
- Locking and ground contact for the communication module or processor module
- LED status indicators
- Up to three connectors for the removable terminal blocks
- Grounding screw
- Slot for the power strip
- Two screw holes for panel mounting
- Protective cover
- Positive discrete input and output logic
- 24VDC Discrete input voltage
- 400mA 24VDC Current consumption
- ≤5000m Operating altitude
- 4 LEDs Channel status local signalling
- 2 Connectors for removable terminal blocks
Applications
Industrial, Building Automation
Technical Specifications
-
No SVHC (15-Jan-2018)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate