Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2ARCNL2TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89H6941
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.980 |
| 5+ | $85.270 |
| 10+ | $82.770 |
| 25+ | $79.780 |
| 50+ | $77.730 |
| 100+ | $75.850 |
Price for:Each
Minimum: 1
Multiple: 1
$91.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUK2ARCNL2TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.89H6941
Technical Datasheet
Sensor TypePhotoelectric
Sensing Distance Max45m
Sensing MethodThrough Beam
Product Range-
Connection MethodCable
Supply Voltage Min24V
Supply Voltage Max240V
Light SourceInfrared LED
Qualification-
IP RatingIP65
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Product Overview
XUK2ARCNL2T is a XUK telemecanique photoelectric sensor. It is CSA certified product.
- Compact 50 x 50 sensor design, thru beam detection system, photo-electric sensor transmitter
- Plastic material, AC/DC supply circuit type, 2-wire technique
- Cable electrical connection, 2m cable length, infrared thru beam emission
- 30m thru beam need a receiver nominal sensing distance
- PBT enclosure material, PVC wire insulation material, 1 LED (green) for supply on
- Rated supply voltage range from 24 to 240V AC/DC, <= 250Hz switching frequency
- <1.5V (closed state) max voltage drop, <= 35mA no-load current consumption
- 60ms max delay first up, 25ms maximum delay response/delay recovery
- 1.96inch depth and height, 18mm width
- 18 months warranty, operation ambient air temperature range from -25 to 55°C
Technical Specifications
Sensor Type
Photoelectric
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Max
240V
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Sensing Distance Max
45m
Product Range
-
Supply Voltage Min
24V
Light Source
Infrared LED
IP Rating
IP65
Operating Temperature Max
55°C
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
