Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3535533
Newark Part No.83T7706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,136.740 |
| 5+ | $1,073.190 |
| 10+ | $1,016.710 |
| 25+ | $981.410 |
| 50+ | $946.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1,136.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSLF3535533
Newark Part No.83T7706
Technical Datasheet
Product Range-
Contact Configuration3PST
Switch TerminalsCable
Contact Voltage AC Max240V
Contact Current AC Max750mA
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max100mA
SVHCTo Be Advised
Technical Specifications
Product Range
-
Switch Terminals
Cable
Contact Current AC Max
750mA
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
3PST
Contact Voltage AC Max
240V
IP Rating
-
Contact Current DC Max
100mA
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
