Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-5
Newark Part No.10M6290
Product Range172DIP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part NoW172DIP-5
Newark Part No.10M6290
Product Range172DIP Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Product Range172DIP Series
Relay MountingThrough Hole
Coil Resistance200ohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCTo Be Advised
Alternatives for W172DIP-5
1 Product Found
Product Overview
The W172DIP-5 is a Miniature Reed Relay with SPDT rhodium contact, clamping diode and through hole terminals. This 171DIP-series PCB mount relay withstand a lead-free solder re-flow process, making pin-thru-paste applications possible. Designed for simple routing on PCB. Can survive high shock to avoid damage in harsh conditions.
- Requires only 0.5" spacing from adjacent relays
- 125mW Nominal power
- 200V(rms) Dielectric strength
- -40 to 55°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Product Range
172DIP Series
Coil Resistance
200ohm
Switching Voltage Max
100V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate