Need more?
| Quantity | Price |
|---|---|
| 1+ | $132.36 |
Product Information
Product Overview
The 841 series Current Sensing Relay is a complete current sensing solution which mounts directly to a DIN rail. It allows the user to monitor the current of one circuit (1 to 8A) and switch another circuit in case of an over current or under current condition. The built-in time-delay feature allows the user to accurately switch the output anytime between 0 to 10 seconds after the pre-set current monitoring condition is violated. Also, the 841 has the capability to extend the sensing range up to 600A through the use of current transformers. The green LED is on when power is applied to the input terminals. The red LED blinks during time-out and is ON when the output is generized. The wide input voltage range of 24 to 240VAC enables the device to work with all popular AC voltages.
- The variable trip point allows the user to accurately sense over/under loads
- One stop solution for power management system
- Two LED status indicators, indicate status at a glance
- Colour and appearance designed for high visibility in all environments
- Only 17.5mm wide making it ideal for tight spaces
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
841 Series
15A
240V
24V
500mA
1.5VA
SPDT
DIN Rail
-
240VAC
5A
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate