Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No788XCXRM4L-12D
Newark Part No.36X1992
Product Range788 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $49.220 | $24.750 |
| 5+ | $46.550 | $24.750 |
| 10+ | $44.540 | $24.750 |
| 25+ | $42.090 | $24.750 |
| 50+ | $37.860 | $24.750 |
| 100+ | $35.860 | $24.750 |
| 250+ | $31.630 | $24.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No788XCXRM4L-12D
Newark Part No.36X1992
Product Range788 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current10A
Product Range788 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance120ohm
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Alternatives for 788XCXRM4L-12D
1 Product Found
Product Overview
The 788 series Magnecraft™ General Purpose Plug-in Power Relay with square base offers clear, full-feature, top flange and side flange covers as well as optional sockets and accessories. Socket mount option simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories.
- Clear or full-feature covers include LED indicator & locking test button
- Gold-flashed contacts reduces contact oxidation and increases shelf life
- Mechanical flag indicator displays relay status during testing or operation
- SPDT, DPDT and 3PDT contact configurations simultaneously control separate circuits
- 12A Maximum switching current Ideal for automation panels and controls
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
788 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
120ohm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
