Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No755XBXCD-110D
Newark Part No.10M6508
Product Range755 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No755XBXCD-110D
Newark Part No.10M6508
Product Range755 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current16A
Product Range755 Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC277V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance9kohm
SVHCTo Be Advised
Product Overview
The 755XBXCD-110D is a general-purpose Magnetic Latching Relay with 11-pin DPDT gold-flashed silver alloy contact. This 755-series socket mount power relay features as permanent magnetic latching, dual coil latching, self maintaining set and reset coil, class B insulation system per UL standard 1446.
- Plain cover
- 100000 operations Electrical life
- 10000000 operations Mechanical life at no load
- 20ms Operating time
- -30 to 75°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
277V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
110VDC
Product Range
755 Series
Coil Type
Latching Single Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
9kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate