Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70S2-01-A-03-V
Newark Part No.10M6451
Product RangeMAGNECRAFT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No70S2-01-A-03-V
Newark Part No.10M6451
Product RangeMAGNECRAFT Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max15VDC
Product RangeMAGNECRAFT Series
SVHCTo Be Advised
Product Overview
The 70S2-01-A-03-V is a PCB-mount Magnecraft® Solid State Relay with MOSFET DC switching and solder terminals. This miniature solid state relay is ideal for small space applications. The mounting increases functionality and ease of use, the level of flexibility for designers.
- Solid state circuitry involves no moving parts
- Optically coupled circuit provides isolation between input and output circuits
- Internal snubber helps to protect the internal circuit from high voltage transients
- 75ms Maximum turn-on time
- 500ms Maximum turn-off time
- -40 to 100°C Operating temperature range
Applications
Industrial, Consumer Electronics, HVAC, Automation & Process Control, Mining, Oil & Gas, Lighting, Thermal Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
15VDC
SVHC
To Be Advised
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MAGNECRAFT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate