Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No6210AXXSZS-DC3
Newark Part No.10M6325
Product RangeMAGNECRAFT 6000 Series
Your Part Number
Technical Datasheet
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $92.690 |
Price for:Each
Minimum: 1
Multiple: 1
$92.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No6210AXXSZS-DC3
Newark Part No.10M6325
Product RangeMAGNECRAFT 6000 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMAGNECRAFT 6000 Series
SVHCTo Be Advised
Alternatives for 6210AXXSZS-DC3
4 Products Found
Product Overview
The 6210AXXSZS-DC3 is a panel-mount Magnecraft® Solid State Relay with SCR switching device. It offers an energy-efficient, current switching alternative to standard electromechanical relay. The advantages include longer life cycles and less energy consumption.
- Solid state circuitry involves no moving parts
- Optically coupled circuit provides isolation between input and output circuits
- Internal snubber helps to protect the internal circuit from high voltage transients
- Fingersafe® terminals helps to prevent an operator from touching live circuits
- Thermally conductive epoxy encapsulation
- Green LED input indication
- 10ms Maximum turn-on time
- 40ms Maximum turn-off time
- 1E+9Ω Minimum insulation resistance
- 8pF Maximum capacitance (input/output)
Applications
Industrial, Consumer Electronics, HVAC, Automation & Process Control, Mining, Oil & Gas, Lighting, Thermal Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
To Be Advised
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MAGNECRAFT 6000 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability