Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-240A
Newark Part No.35M3539
Product Range389F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.980 |
| 25+ | $47.240 |
| 50+ | $42.490 |
| 100+ | $40.240 |
| 250+ | $35.490 |
Price for:Each
Minimum: 10
Multiple: 10
$499.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No389FXCXC1-240A
Newark Part No.35M3539
Product Range389F Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage240VAC
Contact Current20A
Product Range389F Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC150V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance4.6kohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PDT
Contact Current
20A
Relay Mounting
Panel Mount
Contact Voltage VAC
150V
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
240VAC
Product Range
389F Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
4.6kohm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
