Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN610-30-03
Newark Part No.93K7557
Product RangeFN 610 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN610-30-03
Newark Part No.93K7557
Product RangeFN 610 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypeStandard
Current Rating30A
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Inductance Min610µH
Filter MountingChassis Mount
Capacitance33000pF
Filter Input TerminalsTerminal Block
Leakage Current Max190µA
Filter Output TerminalsTerminal Block
Product RangeFN 610 Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Consumer Electronics, Commercial, Medical, Automation & Process Control
Technical Specifications
Filter Applications
General Purpose
Filter Type
Standard
No. of Phases
Single Phase
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
250VAC
Current Rating
30A
Filter Terminals
Screw
Inductance Min
610µH
Capacitance
33000pF
Leakage Current Max
190µA
Product Range
FN 610 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
