Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402B-6.5-02
Newark Part No.91F4395
Product RangeFN 402 Series
Also Known As800542-SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.710 |
| 250+ | $13.120 |
Price for:Each
Minimum: 200
Multiple: 200
$2,742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoFN402B-6.5-02
Newark Part No.91F4395
Product RangeFN 402 Series
Also Known As800542-SF
Technical Datasheet
Filter ApplicationsMedical
Capacitance0.1µF
Voltage Rating250VAC
Filter TypeMedical
Current Rating6.5A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsThrough Hole
Inductance Min1mH
Filter MountingThrough Hole
Filter Input Terminals-
Leakage Current Max2µA
Filter Output Terminals-
Product RangeFN 402 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Medical
Voltage Rating
250VAC
Current Rating
6.5A
No. of Stages
1 Stage
Inductance Min
1mH
Filter Input Terminals
-
Filter Output Terminals
-
SVHC
No SVHC (14-Jun-2023)
Capacitance
0.1µF
Filter Type
Medical
No. of Phases
Single Phase
Filter Terminals
Through Hole
Filter Mounting
Through Hole
Leakage Current Max
2µA
Product Range
FN 402 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate