Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-16/29
Newark Part No.85K8081
Product RangeFN 351 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $366.560 |
| 10+ | $354.130 |
| 25+ | $341.710 |
| 50+ | $323.070 |
Price for:Each
Minimum: 5
Multiple: 5
$1,832.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN351H-16/29
Newark Part No.85K8081
Product RangeFN 351 Series
Technical Datasheet
Current Rating16A
Filter ApplicationsGeneral Purpose
Voltage Rating520VAC
Filter TypeEMI, RFI
Filter TerminalsScrew Clamp
No. of PhasesThree Phase
No. of Stages1 Stage
Inductance Min5.2mH
Capacitance3.3µF
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max2.3mA
Filter Output TerminalsTerminal Block
Product RangeFN 351 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management, Motor Drive & Control, Automation & Process Control
Technical Specifications
Current Rating
16A
Voltage Rating
520VAC
Filter Terminals
Screw Clamp
No. of Stages
1 Stage
Capacitance
3.3µF
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
Three Phase
Inductance Min
5.2mH
Filter Mounting
Chassis Mount
Leakage Current Max
2.3mA
Product Range
FN 351 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate