| Quantity | Price |
|---|---|
| 10+ | $108.950 |
| 25+ | $98.780 |
| 50+ | $92.000 |
| 100+ | $87.640 |
| 250+ | $85.220 |
Product Information
Product Overview
The FN2412-8-44 is a single-stage EMC/RFI Filter designed for traditional chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Thus, This filter retains the expected filter performance even in very noisy applications and under full load conditions. The touch-safe industrial grade terminal block provides maximum electrical safety and protect humans from undeliberate contact with life conductors. It fulfils the most demanding installation standards. For extra fast installation, this FN2412 Filters up to 45A can comfortably be snapped-in on popular TS 35 DIN-rails which are common in most electrical cabinets.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Excellent filter performance for applications with high interference levels
- Filters for two-phase supply up to 2 x 520VAC
- Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45A
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
General Purpose
8A
Quick Connect
1 Stage
Terminal Block
Terminal Block
No SVHC (14-Jun-2023)
250VAC
EMI, RFI
Single Phase
DIN Rail Mount
3.4mA
FN 2412 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate