Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800626-SF
Newark Part No.85K8046
Product RangeFN 2070 Series
Also Known AsFN2070-12-06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $79.270 |
| 25+ | $71.870 |
| 50+ | $66.940 |
| 100+ | $63.770 |
| 250+ | $62.000 |
Price for:Each
Minimum: 20
Multiple: 20
$1,585.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part No800626-SF
Newark Part No.85K8046
Product RangeFN 2070 Series
Also Known AsFN2070-12-06
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating12A
Filter TypeStandard
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Inductance Min3.25mH
Capacitance1µF
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max734µA
Filter Output TerminalsQuick Connect
Product RangeFN 2070 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FN2070-12-06 is a multi-stage performance EMI Filter designed for easy and fast chassis mounting. It provides a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- High differential and common-mode attenuation
- High frequency attenuation
Applications
Consumer Electronics, Commercial, Building Automation, Industrial, Medical, Computers & Computer Peripherals, Automation & Process Control, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
12A
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Capacitance
1µF
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (17-Jan-2023)
Voltage Rating
250VAC
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
3.25mH
Filter Mounting
Chassis Mount
Leakage Current Max
734µA
Product Range
FN 2070 Series
Technical Docs (2)
Alternatives for 800626-SF
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
