Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTLE-103-01-G-DV
Newark Part No.12P0323
Product RangeTLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 50+ | $2.000 |
| 100+ | $1.700 |
| 500+ | $1.510 |
| 1000+ | $1.140 |
| 2000+ | $1.030 |
| 5000+ | $0.751 |
| 10000+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTLE-103-01-G-DV
Newark Part No.12P0323
Product RangeTLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Product RangeTLE Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
6Contacts
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
Gender
Receptacle
Contact Termination Type
Surface Mount
Product Range
TLE Series
Contact Material
Phosphor Bronze
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
