Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSDL-107-TT-12
Newark Part No.11P6228
Product RangeSDL Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $2.060 |
| 100+ | $1.750 |
| 500+ | $1.570 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSDL-107-TT-12
Newark Part No.11P6228
Product RangeSDL Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSDL Series
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Connector MountingThrough Hole Mount
Contact PlatingTin Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead
Product Overview
The SDL series from Samtec are low profile double row screw machine socket strips. These through hole socket strips mates with Samtec TS, TD, HTS, BBS, BBD, BBL, BDL and BHS series of connectors.
- Pitch spacing is 2.54mm (1 to 36 contacts per row) with vertical orientation
- Micro socket (hollow leg) lead style
- High operating temperature range of -55°C to 105°C for tin plated contacts
- Black glass filled polyester insulator material
- Choice of four precision screw machined lead styles
- Beryllium copper (BeCu) contact in machined brass shell
- Contact resistance is 10mohm
- Complies with UL E111594 standard
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SDL Series
Contact Termination Type
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
Lead
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
14Contacts
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate