Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoQTH-120-02-L-D-ACopy
Newark Part No.11P6116
Product RangeQTH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 5+ | $15.730 |
| 10+ | $15.600 |
| 25+ | $15.520 |
| 50+ | $15.430 |
| 100+ | $15.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQTH-120-02-L-D-ACopy
Newark Part No.11P6116
Product RangeQTH Series
Technical Datasheet
Product RangeQTH Series
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts240Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
QTH Series
Pitch Spacing
0.5mm
No. of Contacts
240Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Alternatives for QTH-120-02-L-D-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
