Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 10+ | $11.110 |
| 25+ | $10.620 |
| 50+ | $10.320 |
| 100+ | $8.440 |
| 500+ | $7.810 |
| 1000+ | $6.560 |
| 2000+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$11.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoMW-17-03-G-D-138-065-ES
Newark Part No.33P6033
Product RangeMW Series
Technical Datasheet
No. of Contacts34Contacts
Product RangeMW Series
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
34Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Product Range
MW Series
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

