Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoISDF-07-S-M
Newark Part No.25T5777
Product RangeISDF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 50+ | $1.460 |
| 100+ | $1.180 |
| 500+ | $1.180 |
| 1000+ | $0.904 |
| 2000+ | $0.873 |
| 5000+ | $0.811 |
| 10000+ | $0.749 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoISDF-07-S-M
Newark Part No.25T5777
Product RangeISDF Series
Technical Datasheet
Product RangeISDF Series
No. of Positions7Positions
Pitch Spacing1.27mm
For Use WithCC03 Series Socket Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ISDF Series
No. of Positions
7Positions
For Use With
CC03 Series Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
