Print Page
ICF-314-S-O
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoICF-314-S-OCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84T0256
Product RangeICF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.920 |
| 25+ | $3.680 |
| 50+ | $3.510 |
| 100+ | $2.980 |
| 250+ | $2.930 |
| 500+ | $2.890 |
| 1000+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoICF-314-S-OCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84T0256
Product RangeICF Series
Technical Datasheet
No. of Contacts14Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeICF Series
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ICF series 0.1-inch surface-mount dual-row Screw Machine DIP Socket with black liquid crystal polymer insulator. It has tin/gold over nickel plated beryllium copper contact.
- 10mΩ Contact resistance
- -55 to 125°C Operating temperature range
- Available up to 24 contacts per row
Applications
Industrial
Technical Specifications
No. of Contacts
14Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
ICF Series
Contact Material
Beryllium Copper
SVHC
No SVHC (04-Feb-2026)
Alternatives for ICF-314-S-O
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
