Print Page
FWS-15-02-T-S
Pin Header, Power Terminal, Board-to-Board, 5.08 mm, 1 Rows, 15 Contacts, Through Hole, FWS Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFWS-15-02-T-SCopy
Newark Part No.91R0471
Product RangeFWS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.630 |
| 25+ | $3.560 |
| 50+ | $3.490 |
| 100+ | $3.380 |
| 250+ | $3.110 |
| 500+ | $2.830 |
| 1000+ | $2.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFWS-15-02-T-SCopy
Newark Part No.91R0471
Product RangeFWS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Contacts15Contacts
Contact Termination TypeThrough Hole
Product RangeFWS Series
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
5.08mm
No. of Contacts
15Contacts
Product Range
FWS Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
