Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoFSI-110-06-L-D-E-AD
Newark Part No.11P4461
Product RangeFSI Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 10+ | $7.630 |
| 25+ | $7.210 |
| 50+ | $6.950 |
| 100+ | $5.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFSI-110-06-L-D-E-AD
Newark Part No.11P4461
Product RangeFSI Series
Technical Datasheet
Product RangeFSI Series
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FSI Series
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Beryllium Copper
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate