Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFLE-149-01-G-DV
Newark Part No.11P4450
Product RangeFLE Series
Your Part Number
169 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.030 |
| 10+ | $11.530 |
| 25+ | $10.840 |
| 50+ | $10.180 |
| 100+ | $9.120 |
| 250+ | $7.710 |
| 500+ | $5.630 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$12.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFLE-149-01-G-DV
Newark Part No.11P4450
Product RangeFLE Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeFLE Series
No. of Contacts98Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
Product Range
FLE Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
1.27mm
No. of Rows
2Rows
No. of Contacts
98Contacts
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
