Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-10.00-01-N
Newark Part No.46P7000
Product RangeTiger Eye FFSD Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 10+ | $10.400 |
| 25+ | $9.700 |
| 50+ | $8.970 |
| 100+ | $7.940 |
| 250+ | $7.050 |
| 500+ | $5.620 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoFFSD-05-D-10.00-01-N
Newark Part No.46P7000
Product RangeTiger Eye FFSD Series
Technical Datasheet
Connector Type AIDC Receptacle
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions10Positions
Connector Type BIDC Receptacle
Cable Length - Imperial10"
Cable Length - Metric254mm
Connector Pitch1.27mm
Product RangeTiger Eye FFSD Series
Cable Assembly TypeDouble Row Female IDC Cable Assembly
Cable Pitch0.635mm
SVHCNo SVHC (17-Jan-2023)
Product Overview
The FFSD-05-D-10.00-01-N is a 10-inch FFSD-series Tiger Eye™ Flat IDC-wire Ribbon Cable, 0.050-inch (1.27mm) pitch, 10-postion, 30AWG, PBT insulator and beryllium copper alloy contacts.
- Wide variety of wiring options including reverses and daisy chains
- Mating shrouded terminal strips and ejector headers
- Notch polarization
- Mates only with ESHF series
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Receptacle
No. of Positions
10Positions
Cable Length - Imperial
10"
Connector Pitch
1.27mm
Cable Assembly Type
Double Row Female IDC Cable Assembly
SVHC
No SVHC (17-Jan-2023)
Connector to Connector
IDC Receptacle to IDC Receptacle
Connector Type B
IDC Receptacle
Cable Length - Metric
254mm
Product Range
Tiger Eye FFSD Series
Cable Pitch
0.635mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
