Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCLP-135-02-G-D-TR
Newark Part No.87P9090
Product RangeCLP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLP-135-02-G-D-TR
Newark Part No.87P9090
Product RangeCLP Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts70Contacts
Product RangeCLP Series
Contact Termination TypeSurface Mount
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Alternatives for CLP-135-02-G-D-TR
5 Products Found
Product Overview
The CLP series from Samtec are Tiger Claw low profile rugged reliable dual wipe socket strips. These surface mount socket strips mates with Samtec FTSH, FTS and FW series of connectors.
- Pitch spacing is 1.27mm (2 to 50 contacts per row) with double row (-D)
- High operating temperature range of -55°C to 125°C
- Contact material is phosphor bronze
- Black liquid crystal polymer insulator material
- Voltage rating is 240VAC/340VDC
- Complies with UL E111594 standard
- 10μ" gold plated contacts
- Mating cycles is 100
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
70Contacts
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Product Range
CLP Series
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate