Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoCLE-124-01-G-DV-A
Newark Part No.87P4600
Product RangeCLE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9.600 |
| 10+ | $8.870 |
| 25+ | $8.380 |
| 50+ | $8.080 |
| 100+ | $5.870 |
| 500+ | $5.130 |
| 1000+ | $3.650 |
| 2000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$9.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCLE-124-01-G-DV-A
Newark Part No.87P4600
Product RangeCLE Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts48Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeCLE Series
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
48Contacts
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (05-Nov-2025)
Pitch Spacing
0.8mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
CLE Series
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
