Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYRULS
Newark Part No.51P3596
Product RangeBVM3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.570 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoBVM3FYRULS
Newark Part No.51P3596
Product RangeBVM3 Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom30V
Product RangeBVM3 Series
Contact Voltage AC Nom250V
Operating Force Max18ozf
SVHCNo SVHC (15-Jan-2019)
Product Overview
The BVM3FYRULS is a single-pole single-throw (SPST) NC miniature Positive-action Switch with stainless steel roller lever actuator and Faston terminals. This BVM3 series safety interlock switch comes with silver fixed/silver nickel moving contacts, polycarbonate lid and glass reinforced nylon housing. It features normally closed function and supports side mounting.
- IP40 Protection rating
- -40 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
10A
Product Range
BVM3 Series
Operating Force Max
18ozf
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
