Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.203 |
| 2500+ | $0.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$203.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No6.3PX2200MEFC10X16
Newark Part No.39T9021
Product RangePX Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)6.3V
Product RangePX Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
ESR-
Product Height16mm
Qualification-
Ripple Current775mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2200µF
Product Range
PX Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
16mm
Ripple Current
775mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 6.3PX2200MEFC10X16
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

