Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No50TZV33M6.3X8
Newark Part No.38M6736
Product RangeTZV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerRUBYCON
Manufacturer Part No50TZV33M6.3X8
Newark Part No.38M6736
Product RangeTZV Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)50V
ESR-
Product RangeTZV Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 105°C
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height8mm
Ripple Current195mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Product Range
TZV Series
Lifetime @ Temperature
2000 hours @ 105°C
Product Diameter
6.3mm
Product Width
-
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (19-Jan-2021)
Capacitance
33µF
ESR
-
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
195mA
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for 50TZV33M6.3X8
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate