Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No50PX330MEFC10X16
Newark Part No.39T8997
Product RangePX Series
Technical Datasheet
Capacitance330µF
Voltage(DC)50V
Product RangePX Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
ESR-
Product Height16mm
Qualification-
Ripple Current470mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
330µF
Product Range
PX Series
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Lifetime @ Temperature
2000 hours @ 105°C
Product Height
16mm
Ripple Current
470mA
Operating Temperature Max
105°C
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Width
-
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 50PX330MEFC10X16
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

