Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No50PX100MEFC8X11.5
Newark Part No.39T8993
Product RangePX Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Product RangePX Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
ESR-
Product Height11.5mm
Qualification-
Ripple Current200mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 50PX100MEFC8X11.5 is a radial leaded miniature aluminum Electrolytic Capacitor with a PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 200mA RMS at 120Hz/105°C Rated ripple current
Technical Specifications
Capacitance
100µF
Product Range
PX Series
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
8mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
3.5mm
Product Length
-
Product Width
-
Product Height
11.5mm
Ripple Current
200mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for 50PX100MEFC8X11.5
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate