Print Page
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.448 |
| 10+ | $0.312 |
| 25+ | $0.264 |
| 50+ | $0.216 |
| 100+ | $0.186 |
| 500+ | $0.161 |
| 1000+ | $0.143 |
| 2500+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUBYCON
Manufacturer Part No50ML22MEFC8X5
Newark Part No.39K2779
Product RangeML Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height5mm
Product RangeML Series
ESR-
Ripple Current62mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for 50ML22MEFC8X5
4 Products Found
Product Overview
The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1μF to 1000μF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
- Rated voltage range from 6.3VDC to 50VDC
- ±20% tolerance
- Endurance is 3000h to 5000h at 85°C
- Operating temperature range from -40°C to 105°C
- Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
ML Series
Ripple Current
62mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2.5mm
Product Length
-
Product Height
5mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate