Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No450PX1MEFC6.3X11
Newark Part No.39T8961
Product RangePX Series
Technical Datasheet
Capacitance1µF
Voltage(DC)450V
Product RangePX Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2.5mm
Product Diameter6.3mm
Operating Temperature Min-25°C
Operating Temperature Max105°C
Product Length-
Product Height11mm
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR-
Ripple Current15mA
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 450PX1MEFC6.3X11 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PX series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 15mA RMS at 120Hz/105°C Rated ripple current
Technical Specifications
Capacitance
1µF
Product Range
PX Series
Capacitor Terminals
Radial Leaded
Polarity
Polar
Product Diameter
6.3mm
Operating Temperature Max
105°C
Product Height
11mm
Lifetime @ Temperature
1000 hours @ 105°C
Ripple Current
15mA
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
2.5mm
Operating Temperature Min
-25°C
Product Length
-
Product Width
-
ESR
-
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate