Print Page
Product Information
ManufacturerRUBYCON
Manufacturer Part No400PK47MEFC16X25
Newark Part No.39T8950
Product RangePK Series
Technical Datasheet
Capacitance47µF
Voltage(DC)400V
Product RangePK Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature2000 hours @ 85°C
Product Width-
ESR-
Product Height25mm
Qualification-
Ripple Current250mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 400PK47MEFC16X25 is a radial leaded miniature Aluminum Electrolytic Capacitor with PET sleeve. The PK series aluminum electrolytic capacitor has a feature in that it is small in size, large in capacity and highly resistant to overvoltage and reverse voltage as compared with other capacitors. Capacitor of this type is used in wide applications ranging from navigation systems requiring high performance and high reliability to AV (audio and visual) equipment and camera flashes.
- 250mA RMS at 120Hz/85°C Rated ripple current
Technical Specifications
Capacitance
47µF
Product Range
PK Series
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Lifetime @ Temperature
2000 hours @ 85°C
ESR
-
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
Product Height
25mm
Ripple Current
250mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for 400PK47MEFC16X25
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability