Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUBYCON
Manufacturer Part No200KXW180MEFC12.5X35
Newark Part No.39T8642
Product RangeKXW Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerRUBYCON
Manufacturer Part No200KXW180MEFC12.5X35
Newark Part No.39T8642
Product RangeKXW Series
Technical Datasheet
Capacitance180µF
Voltage(DC)200V
Product RangeKXW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Lifetime @ Temperature2000 hours @ 105°C
Product Width-
ESR-
Product Height35mm
Qualification-
Ripple Current700mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (17-Jan-2023)
Alternatives for 200KXW180MEFC12.5X35
2 Products Found
Technical Specifications
Capacitance
180µF
Product Range
KXW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Lifetime @ Temperature
2000 hours @ 105°C
ESR
-
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Width
-
Product Height
35mm
Ripple Current
700mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate