RTD Temperature Sensors (RTDs):
2,064 Products FoundView
Buyer
Engineer
Manufacturer
Sensing Temperature Min
RTD Type
Length
Thermometer Type
Sensing Temperature Max
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $164.430 5+ $152.280 10+ $147.900 25+ $140.490 50+ $137.020 | - | Component with Leads | - | - | - | - | - | -70°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | - | 2-Wire | HEL-700 Series | ||||||
Each | 1+ $37.660 10+ $33.960 25+ $33.060 50+ $31.370 100+ $29.470 More Pricing... | - | Probe with Leads | - | - | - | Class B | - | - | - | - | - | 100ohm | - | - | 5mm | 35mm | 450mm | 17.71" | Wire Leaded | Bare Wire | - | - | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $5.650 10+ $5.460 25+ $5.300 50+ $4.930 100+ $4.540 More Pricing... | - | Component with Leads | - | - | - | - | - | -200°C | - | - | 300°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $8.250 10+ $7.970 25+ $7.720 50+ $7.190 100+ $6.630 More Pricing... | - | Component with Leads | - | - | - | - | - | -200°C | - | - | 600°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $80.870 5+ $74.750 10+ $72.690 25+ $68.940 50+ $67.910 More Pricing... | - | Component with Leads | - | - | - | - | - | -75°C | - | - | 540°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | - | 2-Wire | - | ||||||
LABFACILITY | Each | 1+ $29.730 10+ $28.450 25+ $26.460 50+ $24.360 100+ $21.450 More Pricing... | - | Component with Leads | - | - | - | Class B | - | -200°C | - | - | 650°C | 100ohm | - | - | - | 25mm | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $64.720 10+ $58.360 25+ $56.820 50+ $53.900 100+ $50.640 More Pricing... | - | Component with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $76.710 5+ $71.040 10+ $68.930 25+ $68.790 50+ $66.790 More Pricing... | - | Component with Leads | - | - | - | - | - | -70°C | - | - | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | - | 2-Wire | HRTS Series | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.770 10+ $4.610 25+ $4.470 50+ $4.160 100+ $3.840 More Pricing... | - | Component with Leads | - | - | - | - | - | -200°C | - | - | 600°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $9.750 10+ $9.150 25+ $8.470 50+ $7.800 100+ $7.140 More Pricing... | - | Component with Leads | - | - | - | - | - | -200°C | - | - | 600°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $4.810 10+ $4.640 25+ $4.500 50+ $4.200 100+ $3.870 More Pricing... | - | Component with Leads | - | - | - | - | - | -200°C | - | - | 300°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $67.710 10+ $62.180 25+ $61.390 50+ $59.980 100+ $56.350 More Pricing... | - | Probe with Leads | - | - | - | Class B | - | -50°C | - | - | 250°C | 100ohm | Platinum | Stainless Steel | 3mm | 250mm | 1m | 3.28ft | Wire Leaded | - | 4-Wire | - | |||||
Each | 1+ $72.410 5+ $69.770 10+ $67.650 25+ $65.140 50+ $63.420 More Pricing... | - | Component with Leads | - | - | - | - | - | -70°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | - | 2-Wire | - | ||||||
IST INNOVATIVE SENSOR TECHNOLOGY | Each | 1+ $18.570 10+ $16.590 25+ $15.940 50+ $15.490 100+ $15.090 More Pricing... | - | Component with Leads | - | - | - | - | - | -50°C | - | - | 200°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $64.070 10+ $57.780 25+ $56.260 50+ $53.370 100+ $50.130 More Pricing... | - | Probe with Leads | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Wire Leaded | - | - | - | |||||
LABFACILITY | Each | 1+ $53.770 10+ $48.490 25+ $47.210 50+ $44.790 100+ $42.080 More Pricing... | - | Probe with Leads | - | - | - | Class B | - | -50°C | - | - | 200°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 25mm | 1m | 3.3ft | - | Bare Wire | 4-Wire | - | |||||
Each | 1+ $114.970 | - | Probe | - | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $146.510 | - | Probe | - | - | - | - | - | 0°C | - | - | 100°C | 2.252kohm | Platinum | - | - | - | 3m | 120" | Phone Plug | - | - | OMDC-PU-E Series | ||||||
Each | 1+ $131.900 | - | Probe | - | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $139.710 | - | Probe | - | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1.01m | 40" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+ $226.320 | - | Probe | - | - | - | Class A | - | 0°C | - | - | 200°C | 100ohm | Platinum | - | - | - | 1m | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | ||||||
Each | 1+ $199.420 | - | Probe with Leads | - | - | - | Class A DIN | - | -60°C | - | - | 230°C | 100ohm | Platinum | - | 11mm | - | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||
LABFACILITY | Each | 1+ $70.210 10+ $64.470 25+ $63.650 50+ $62.190 100+ $58.420 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
LABFACILITY | Each | 1+ $55.990 10+ $50.490 25+ $49.160 50+ $46.640 100+ $43.810 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ $216.860 | - | Probe with Leads | - | - | - | Class A DIN | - | -50°C | - | - | 230°C | 100ohm | Platinum | 304 Stainless Steel | 12.7mm | 31.75mm | 1m | 3.3ft | MTP Connector | - | 3-Wire | RTD-800 Series | ||||||