Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Newark Part No.09WX8034
Product RangePT100 Series
Your Part Number
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.150 |
| 10+ | $25.990 |
| 25+ | $24.180 |
| 50+ | $22.280 |
| 100+ | $19.650 |
| 250+ | $18.460 |
| 500+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$27.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoP100/2528/B
Newark Part No.09WX8034
Product RangePT100 Series
Technical Datasheet
RTD TypeComponent with Leads
RTD AccuracyClass B
Measured Temperature Min-200°C
Measured Temperature Max650°C
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length25mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangePT100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
P100/2528/B is a cylindrical detector element with platinum coil wire-wound construction sealed inside a high purity alumina ceramic body. This flat element features thick film technology giving particularly good vibration resistance and long term stability. Meets the requirements of BS1904 class B and DIN43760. Suitable for air and gas temperature measurement. It's also suitable for use within protective stainless steel tubular sheath.
- Single element, Pt100 (100 ohm at 0°C) sensor type
- Optimum performance and stability
- <lt/>0.003°C/mW self heating
- Pt100 elements to IEC 60751 Class B
- Temperature range from –200°C to +650°C
- Measuring current of 1mA
- Wire diameter / wire thickness is 0.210mm
Applications
Test & Measurement
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Min
-200°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
25mm
Cable Length - Imperial
-
Product Range
PT100 Series
RTD Accuracy
Class B
Measured Temperature Max
650°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate